NichiconUVP1H2R2MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.025A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.025 | |
| 3.3@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic UVP1H2R2MDD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVP1H2R2MDD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 2.2uF. It has a tolerance of 20%. Its leakage current is 3.3@5Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

