NichiconUVP1A472MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 10V 20% (18 X 35.5mm) Radial 7.5mm 2.16A 2000h 85°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 10VDC | |
| 2.16 | |
| 1410@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
The pure aluminum anode on the electrolytic UVP1A472MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UVP1A472MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4700uF. Its leakage current is 3@5Min μA. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

