Top Purchased
NichiconUVK2A101MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 0.34A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| 0.34 | |
| 300@1Min|100@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
This electrolytic UVK2A101MPD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 100uF. This product is 16 mm tall with a diameter of 10 mm. The UVK2A101MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 300@1Min|100@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
