10-25% Off
SamtecUUSB3-AB-S-F-SM-TRConnector USB
Conn Micro USB 3.0 Type AB RCP 10 POS Solder ST SMD 10 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Micro USB 3.0 Type AB | |
| RCP | |
| 10 | |
| 10 | |
| 1 | |
| Solder | |
| Straight | |
| 1.8/Contact | |
| 100VAC | |
| 50 | |
| 10000 | |
| Nickel | |
| -50 | |
| 85 | |
| Tape and Reel | |
| 13.35 | |
| Surface Mount |
Make your project the best it can be by using this micro USB 3.0 type ab UUSB3-AB-S-F-SM-TR audio and video connector from Samtec. This F connector's 10 contacts that are made out of phosphor copper and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 1.8 A. UUSB3-AB-S-F-SM-TR is housed in nylon 9t. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -50 °C to 85 °C. Its 10 terminals use the solder termination method. This product is 13.35 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
