NichiconUUR1H330MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 0.095A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.095 | |
| 49.5@1Min | |
| 2000 | |
| Polar | |
| High CV | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 | |
| ±0.5 | |
| ±0.3 |
This electrolytic UUR1H330MCL1GS aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 49.5@1Min μA. It has a tolerance of 20%. Its capacitance value is 33uF. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
