NichiconUUR1E101MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.145A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.145 | |
| 75@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.51 |
This electrolytic UUR1E101MCL1GS aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. Its leakage current is 75@1Min μA. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
