NichiconUUN1H470MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 50V 20% (12.5 X 13.5mm) SMD 0.13A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.13 | |
| 70.5@1Min | |
| 2000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| 12.5 | |
| 13.5 | |
| 2.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

