NichiconUUL1V220MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.042A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.042 | |
| 7.7@2Min | |
| 5000 | |
| Polar | |
| Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 | |
| ±0.5 | |
| ±0.3 |
Choose this electrolytic UUL1V220MCL1GS aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
