NichiconUUE1C221MNS1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 0.19A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.19 | |
| 105.6@1Min | |
| 2000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

