NichiconUUB2G2R2MNL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 400V 20% (10 X 10mm) SMD 0.036A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 400VDC | |
| 0.036 | |
| 135.2@1Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UUB2G2R2MNL1GS aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 2.2uF. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 35.2@1Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

