SOURIAUUTS6JC128PConnector Circular

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this cpc UTS6JC128P connector from Souriau is right for you. Its shell size is 12-8. It has a plug type gender. It has a straight body orientation. This PL connector has 8 PL contacts. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 66.7 mm long with a diameter of 29.7 mm. This circular connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    8 weeks
    • Price: $13.533
    1. 1+$13.533
    2. 100+$12.307
    3. 500+$11.447
    4. 1000+$11.403
    5. 2500+$11.006
    6. 5000+$10.165
    7. 10000+$9.381

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.