SOURIAUUTS6JC103SConnector Circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 10-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 250VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| 100 | |
| 26.2 | |
| 63.2 |
This cpc UTS6JC103S connector from Souriau is extremely useful for connecting circular peripherals to your device. This socket type connector has 3 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 10-3. This device has a maximum current rating of 13 A. This product is 63.2 mm long with a diameter of 26.2 mm. It uses the crimp termination method. This circular connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

