SOURIAUUTS0128SConnector Circular
Conn Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 12-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 250 | |
| 24.2 | |
| 26.2 | |
| 26.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

