| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| 180° | |
| Polyamide 6/6 | |
| Nickel | |
| Bayonet Lock | |
| -55 | |
| 125 | |
| 24 | |
| 26.67 |
Secure multiple wires for a clean and finished look with this UTG12PG cable clamp from Souriau. This cable clamp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 57 mm long, 24 mm tall and 24 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

