| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Circular | |
| 180° | |
| Plastic | |
| Cable Clamp With Strain Relief | |
| 21 | |
| 40 |
Secure multiple wires for a clean and finished look with this UTG10AC cable clamp from Souriau. This product is 40 mm long and 21 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

