| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.7 | |
| 3 | |
| 10000 | |
| 1 | |
| 153@10V | |
| 2.1@10V | |
| 2.1 | |
| 110@30V | |
| 2000 | |
| 9.8 | |
| 6.4 | |
| 12 | |
| 5.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | HUML EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

