SOURIAUUT07128SHConnector Circular
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 12-8 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33 | |
| 31.8 | |
| 31.8 |
This UT07128SH connector from Souriau is extremely useful for connecting circular peripherals to your device. This socket type connector has 8 socket type contacts. Its shell size is 12-8. It has a straight body orientation. It has a receptacle type gender. This product is 33 mm long, 31.8 mm tall and 31.8 mm deep. This circular connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

