SOURIAUUT061412PHConnector Circular
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Crimp | |
| 14-12 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 29.3 | |
| 33 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this UT061412PH connector from Souriau. It has a straight body orientation. It has a plug type gender. Its shell size is 14-12. This PL connector has 12 PL contacts. This product is 33 mm long with a diameter of 29.3 mm. This circular connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

