| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1000 |
| Maximum Continuous Forward Current (A) | 1 |
| Peak Non-Repetitive Forward Surge Current (A) | 25 |
| Maximum Forward Voltage (V) | 1.7 |
| Peak Reverse Current (uA) | 1 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 1.8 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| Pin Count | 2 |