KEMET CorporationUSEQGCCAN8L100Air Quality Sensors
Air Quality Sensor Nitric Oxide 3.3V/5V 3-Pin TO-39 Bulk
Overview
KEMET’s lineup of environmental sensors detect the condition of the environment and can be used to alert safety monitoring systems of changes in conditions. These sensors are based on the pyroelectric effect that make them lower in power consumption than traditional silicon-based sensors. Similar to how the piezoelectric effect converts mechanical energy to electrical energy when a crystalline lattice is disturbed, the pyroelectric is a crystalline lattice that converts blackbody thermal energy to electrical energy. These sensors are available in both digital and analog interfaces and address various requirements of detecting or monitoring applications.
Applications
Typical applications include the sensing of a number of gases as well as food, motion, and flames.
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Nitric Oxide | |
| IC | |
| 2.7 | |
| 3.3|5 | |
| 8 | |
| -40 | |
| 85 | |
| Bulk | |
| Diameter | 9.13 |
| Mounting | Through Hole |
| Package Height | 4.15 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

