KEMET CorporationUSEQDAAA255S00Specialized Sensors
Vibration Sensor: Faint vibration detection sensors ideal for predictive maintenance and process control operations in industrial IoT
Overview
KEMET’s VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. Since no amplifier is required, it makes it very easy to embed.
Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analyzers.
Applications
Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.
Benefits
- • Proprietary piezo ceramic material
- • High sensitivity
- • Large sensing bandwidth
- • Built-in amplifier
J Type
- • Unique detachable cable design for easy installation
- • Compact and low-profile (Ø 18.0 × 11.0 mm)
- • Waterproof and oil-resistant
- • Case-insulated
- • Current noise resistant
B Type
- • Integrated cable
- • Ultra compact and ultra low-profile (8.4 x 11.4 x 2.9 mm)
- • Easy to embed
Looking for more information on KEMET’s vibration sensors? Check out our vibration sensor overview video!
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Pyroelectric Infrared Food Sensor | |
| Box | |
| 5 | |
| Mounting | Through Hole |
| Package Height | 4.18 |
| Package Width | 22.32 |
| Package Length | 32.32 |
| PCB changed | 16 |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

