10-25% Off
SamtecUSBR-B-S-F-O-THConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Phosphor Bronze/Steel | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 14.9 | |
| 11 | |
| Through Hole |
The usb 2.0 type b USBR-B-S-F-O-TH audio and video connector from Samtec allows you to operate video and sound in your design. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a female type gender. This connector has a single port. Its pitch is 2.5 mm. This device has a maximum current rating of 1 A/contact. USBR-B-S-F-O-TH is housed in thermoplastic. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 14.9 mm long, 11 mm tall and 16.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

