SamtecUSBR-A-D-F-O-THConnector USB
Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 4/4 | |
| 2 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 15.6 | |
| Through Hole |
Make your project the best it can be by using this usb 2.0 type a USBR-A-D-F-O-TH audio and video connector from Samtec. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a receptacle type gender. USBR-A-D-F-O-TH is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. Its 4 terminals use the solder termination method. This part has an operating temperature range of -50 °C to 85 °C. This product is 7.08 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

