Microchip TechnologyUSBQNM50424CE3/TR7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 4-Pin QFN-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 24 | |
| 26.7 | |
| 57 | |
| 5 | |
| 1 | |
| 1 | |
| 500 | |
| 3 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 2.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN-143 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

