| Not Compliant | |
| 5A991.c.1 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Full Speed Device Controller | |
| Yes | |
| Full Speed | |
| USB 1.0/USB 1.1 | |
| Serial | |
| 3 | |
| 5.5 | |
| 5 | |
| 40 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

