Top Purchased
STMicroelectronicsUSBLC6-4SC6ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.25 | |
| 6 | |
| 10 | |
| 17@8/20us | |
| 5@8/20us | |
| 0.15 | |
| 1 | |
| 4 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this diode array USBLC6-4SC6 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 4 pF. It is made in a quad configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

