STMicroelectronicsUSBLC6-2P6ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-666 T/R
| Compliant | |
| EAR99 | |
| Active | |
| USBLC6-2P6 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.25 | |
| 6 | |
| 17@8/20us | |
| 5@8/20us | |
| 0.15 | |
| 1 | |
| 3.5 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 | |
| Lead Shape | Flat |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array USBLC6-2P6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual configuration. Its capacitance value is 3.5 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

