Top Purchased
AmphenolUSBFTVC2NConnector Accessories
Connector Accessories Square Flange Receptacle Cap Straight Nickel
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Square Flange Receptacle Cap | |
| Connector Audio and Video | |
| Straight | |
| Nickel | |
| -55 | |
| 85 | |
| 48 | |
| 36 |
This square flange receptacle cap USBFTVC2N connector accessory from Amphenol will make a better and stronger connection for your wires. It has a straight body orientation. This product is 48 mm long and 36 mm. This part has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
