AmphenolUSBF21NSCCConnector Accessories
Connector Accessories Self Closing Cap Straight Metal Nickel
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Self Closing Cap | |
| Connector Telephone and Telecom | |
| Straight | |
| Metal | |
| Nickel | |
| 48 | |
| 36 |
This self closing cap USBF21NSCC connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 48 mm long and 36 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

