AmphenolUSBBFTV22GConnector USB
Conn USB 2.0 Type B RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Straight | |
| IP68 | |
| 500 | |
| Aluminum | |
| Chrome | |
| -40 | |
| 85 | |
| 33.83 | |
| 30.96 | |
| 30.96 | |
| Flange Mount |
This usb type b USBBFTV22G audio and video connector from Amphenol can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. It has 4 terminals. This product is 30.96 mm long, 30.96 mm tall and 33.83 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

