Microchip TechnologyUSB83340AMUSB Transceivers
USB Transceiver 1TR Automotive AEC-Q100 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| OTG|USB 2.0 | |
| 1.8|3.3 | |
| Single | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

