Microchip TechnologyUSB7216CT/KDXHubs and Switches
Hub 6 Port 1.5Mbps/12Mbps/480Mbps/5Gbps/10Gbps USB USB
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hub | |
| 6 | |
| USB | |
| 1.5Mbps|12Mbps|480Mbps|5Gbps|10Gbps | |
| USB | |
| No | |
| No | |
| 0 | |
| 70 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

