Microchip TechnologyUSB7002/KDXUSB Interface ICs
Four Port USB 3.1 Hub USB 3.2 Tray 100-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Four Port USB 3.1 Hub | |
| No | |
| USB 3.2 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 100 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

