Microchip TechnologyUSB5816C/KDUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed 6-Port USB 3.2 Gen 1 Smart Hub IC USB 3.2 1.2V/3.3V Tray 100-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6-Port USB 3.2 Gen 1 Smart Hub IC | |
| Yes | |
| Low Speed|Full Speed|High Speed|Super Speed | |
| 5000 | |
| 60 | |
| USB 3.2 | |
| I2C/GPIO/SPI/UART | |
| 1.08|3 | |
| 1.32|3.6 | |
| 1.2|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

