Microchip TechnologyUSB5744T/2GHubs and Switches
Hub 4 Port 1.5Mbps/12Mbps/480Mbps/5Gbps USB 3.2 USB
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Hub | |
| 4 | |
| USB | |
| 1.5Mbps/12Mbps/480Mbps/5Gbps | |
| USB 3.2 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

