Microchip TechnologyUSB4715-I/Y9XUSB Interface ICs
Low Speed/Full Speed/High Speed USB 2.0 High Speed Hub Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 High Speed Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 30 | |
| USB 2.0 | |
| I2C/GPIO/SPI/UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

