AmphenolUSB3FTV7AGCable Assembly USB
Conn USB 3.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| USB Type A | |
| Not Included | |
| RCP | |
| -40 | |
| 85 |
Run your audio and video effectively with the usb type a USB3FTV7AG audio and video connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. This part has an operating temperature range of -40 °C to 85 °C. This product is 35.09 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.28 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

