Microchip TechnologyUSB3740B-AI9-TRUSB Interface ICs
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 High Speed Signal Conditioner | |
| No | |
| High Speed | |
| USB 2.0 | |
| Serial | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 2.1 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

