Microchip TechnologyUSB3613I-1080XY-TRUSB Interface ICs
Low Speed/Full Speed/High Speed 3-Port Hub Controller USB 2.0 3.3V/5V T/R 30-Pin WLCSP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3-Port Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| USB 2.0 | |
| I2C | |
| 2.9 | |
| 5.5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 2.5 |
| Package Length | 2.9 |
| PCB changed | 30 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 30 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

