25-50% Off
Microchip TechnologyUSB3503AI-1-GL-TRUSB Interface ICs
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V T/R 25-Pin WLCSP
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Hub Controller | |
Yes | |
Full Speed|High Speed|Low Speed | |
USB 2.0 | |
Serial | |
2.9 | |
5.5 | |
5|3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.97 |
Package Length | 1.97 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.