Top Searched
Microchip TechnologyUSB2534I-1080AENUSB Interface ICs
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4 Port Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| USB 2.0 | |
| I2C/SMBus | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

