Top Purchased
Microchip TechnologyUSB2517-JZX-TRUSB Interface ICs
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V T/R 64-Pin QFN EP
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 7 Port Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 24 | |
| USB 2.0 | |
| Serial | |
| 1.62|3 | |
| 1.98|3.6 | |
| 1.8|3.3 | |
| 235 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

