Microchip TechnologyUSB2513BT/M2USB Interface ICs
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hub Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 24 | |
| USB 2.0 | |
| Serial | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 40 | |
| 0 | |
| 85 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

