Microchip TechnologyUSB2412-DZK-TRInterface Controllers
Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hub Controller | |
| Serial | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 45 | |
| 0 | |
| 70 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

