Microchip TechnologyUSB2244I-AEZG-06-TRUSB Interface ICs
Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 36-Pin VQFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Multi Format SD/MMC and MS Flash Media Controller | |
| Yes | |
| Full Speed|High Speed | |
| 35 | |
| 24 | |
| USB 2.0 | |
| Serial/SPI | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 135 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

