Microchip TechnologyUSB2228-NU-05USB Interface ICs
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V 128-Pin VTQFP
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Flash Media Controller | |
| Yes | |
| Full Speed|High Speed | |
| 24(Typ) | |
| USB 2.0 | |
| USB | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | VTQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

