ProTek DevicesUSB0403-LF-T7ESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 19 | |
| 125 | |
| 400 | |
| 350@8/20us | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.39(Max) mm |
| Package Length | 3.04(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

