SamtecUSB-AM-S-S-B-SM1Connector USB
Conn USB 2.0 Type A PL 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| -50 | |
| 85 | |
| Tray | |
| 21.15 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

