SamtecUSB-A-S-F-B-THConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 15.75 | |
| 14.1 | |
| Through Hole |
This usb 2.0 type a USB-A-S-F-B-TH audio and video connector from Samtec can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. USB-A-S-F-B-TH is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 14.5 mm long, 7 mm tall and 14.16 mm deep. This part has an operating temperature range of -50 °C to 85 °C. Its 4 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

