MelexisUS5881EUA-AAA-000-BUHall Effect Sensors
Hall Effect Sensor 50mA Unipolar 5V/9V/12V/15V/18V 3-Pin TO-92 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 95 | |
| 43 | |
| 300 | |
| 0.25 | |
| 50 | |
| 3.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 5000 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) mm |
| Package Width | 1.6(Max) mm |
| Package Length | 4.3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
